
DC422A-B | |
|---|---|
DigiKey Part Number | DC422A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC422A-B |
Description | EVAL BOARD FOR LTC3405 |
Customer Reference | |
Detailed Description | LTC3405 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.65V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3405 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,61000 € | 66,61 € |
| Unit Price without VAT: | 66,61000 € |
|---|---|
| Unit Price with VAT: | 79,26590 € |


