
DC480A-F | |
|---|---|
DigiKey Part Number | DC480A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC480A-F |
Description | EVAL BOARD FOR LTC3405A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3405A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3405A |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,53000 € | 100,53 € |
| Unit Price without VAT: | 100,53000 € |
|---|---|
| Unit Price with VAT: | 119,63070 € |


