


LTC3240EDC-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3240EDC-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3240EDC-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3240EDC-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3240EDC-3.3#TRMPBF |
Description | IC REG CHRG PUMP 3.3V 150MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3240EDC-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 3,86400 € | 38,64 € |
| 25 | 3,35160 € | 83,79 € |
| 100 | 2,77200 € | 277,20 € |
| 250 | 2,48756 € | 621,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32120 € | 1.160,60 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |




