3.3V Voltage Regulators - DC DC Switching Regulators

Results: 1.942
Stocking Options
Environmental Options
Media
Marketplace Product
1.942Results
Applied FiltersRemove All

Showing
of 1.942
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
TLV61048DBVR
IC REG BOOST ADJ 3.7A SOT23-6
Texas Instruments
3.102
In Stock
1 : 0,60000 €
Cut Tape (CT)
3.000 : 0,27308 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.65V
5.5V
3.3V
14V
3.7A (Switch)
550kHz, 1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
TLV61046ADBVR
IC REG BOOST ADJ 980MA SOT23-6
Texas Instruments
40.600
In Stock
1 : 1,04000 €
Cut Tape (CT)
3.000 : 0,49927 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
3.3V
28V
980mA (Switch)
1.05MHz
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 WSON
TPS62172DSGR
IC REG BUCK 3.3V 500MA 8WSON
Texas Instruments
11.284
In Stock
1 : 1,12000 €
Cut Tape (CT)
3.000 : 0,53584 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
ADC081S021CIMF/NOPB
TLV61046ADBVT
IC REG BOOST ADJ 980MA SOT23-6
Texas Instruments
23.556
In Stock
1 : 1,23000 €
Cut Tape (CT)
250 : 0,53720 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
3.3V
28V
980mA (Switch)
1.05MHz
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-5
MCP1603T-330I/OS
IC REG BUCK 3.3V 500MA TSOT23-5
Microchip Technology
6.889
In Stock
1 : 1,26000 €
Cut Tape (CT)
3.000 : 0,95730 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
500mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TPS62175DQCT
TPS62177DQCR
IC REG BUCK 3.3V 500MA 10WSON
Texas Instruments
18.504
In Stock
1 : 1,32000 €
Cut Tape (CT)
3.000 : 0,64516 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
28V
3.3V
-
500mA
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x2)
8 WSON
TPS62162DSGR
IC REG BUCK 3.3V 1A 8WSON
Texas Instruments
16.385
In Stock
1 : 1,32000 €
Cut Tape (CT)
3.000 : 0,64653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
AP6320x
AP63203WU-7
IC REG BUCK 3.3V 2A TSOT23-6
Diodes Incorporated
5.838
In Stock
1 : 1,32000 €
Cut Tape (CT)
3.000 : 0,31514 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
3.3V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
YFF-6-BGA Pkg
TPS610994YFFR
IC REG BOOST 3.3V 800MA 6DSBGA
Texas Instruments
7.375
In Stock
1 : 1,36000 €
Cut Tape (CT)
3.000 : 0,66602 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.7V
5.5V
3.3V
-
800mA (Switch)
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
16-VFQFN
TPS62152RGTR
IC REG BUCK 3.3V 1A 16VQFN
Texas Instruments
5.611
In Stock
1 : 1,36000 €
Cut Tape (CT)
3.000 : 0,66602 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
1A
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
8 WSON
TPS62082DSGR
IC REG BUCK 3.3V 1.2A 8WSON
Texas Instruments
7.316
In Stock
1 : 1,48000 €
Cut Tape (CT)
3.000 : 0,73349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
6V
3.3V
-
1.2A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
SOT753
LM3671MF-3.3/NOPB
IC REG BUCK 3.3V 600MA SOT23-5
Texas Instruments
2.777
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,77235 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 WSON
TPS62172DSGT
IC REG BUCK 3.3V 500MA 8WSON
Texas Instruments
14.565
In Stock
1 : 1,60000 €
Cut Tape (CT)
250 : 0,89164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
16-VFQFN
TPS62132RGTR
IC REG BUCK 3.3V 3A 16VQFN
Texas Instruments
14.480
In Stock
1 : 1,64000 €
Cut Tape (CT)
3.000 : 0,73592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
3A
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
SC4626ZSKTRT
SC189ZSKTRT
IC REG BUCK 3.3V 1.5A SOT23-5
Semtech Corporation
5.707
In Stock
1 : 1,81000 €
Cut Tape (CT)
3.000 : 0,46162 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
3.3V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TPS61166DSKR
TPS63031DSKR
IC REG BUCK BST 3.3V 900MA 10SON
Texas Instruments
4.853
In Stock
1 : 1,81000 €
Cut Tape (CT)
3.000 : 0,91197 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
900mA (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-SON (2.5x2.5)
16-VFQFN
TPS62142RGTT
IC REG BUCK 3.3V 2A 16VQFN
Texas Instruments
2.084
In Stock
1 : 1,87000 €
Cut Tape (CT)
250 : 1,05176 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
2A
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
DFN PLP 2730-12
RP604K331A-TR
IC REG BUCK BST 3.3V 300MA 12DFN
Nisshinbo Micro Devices Inc.
35.347
In Stock
1 : 1,88000 €
Cut Tape (CT)
5.000 : 0,93598 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
300mA
-
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
12-MLF QFN
MIC33050-SYHL-TR
IC REG BUCK 3.3V 600MA 12MLF
Microchip Technology
4.538
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFDFN Exposed Pad, 12-MLF®
12-MLF™ (3x3)
10-VSON
TPS63001DRCR
IC REG BUCK BST 3.3V 1.6A 10VSON
Texas Instruments
6.257
In Stock
1 : 2,07000 €
Cut Tape (CT)
3.000 : 1,05374 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
14-VFDFN Exposed Pad
TPS63021DSJR
IC REG BUCK BST 3.3V 3.5A 14VSON
Texas Instruments
3.071
In Stock
1 : 2,52000 €
Cut Tape (CT)
3.000 : 1,31059 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
3.5A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-VFDFN Exposed Pad
14-VSON (4x3)
8-SOIC (0.154", 3.90mm Width)
TLE8366EV33XUMA1
IC REG BUCK 3.3V 1.8A PGDSO-8
Infineon Technologies
5.364
In Stock
1 : 2,58000 €
Cut Tape (CT)
2.500 : 1,35790 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
45V
3.3V
-
1.8A
370kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
10-WFDFN Exposed Pad
RT6150B-33GQW
IC REG BCK BST 3.3V 800MA 10WDFN
Richtek USA Inc.
6.672
In Stock
1 : 2,75000 €
Cut Tape (CT)
1.500 : 0,82506 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
800mA
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WDFN (2.5x2.5)
8-SOIC
MIC4680-3.3YM-TR
IC REG BUCK 3.3V 1.3A 8SOIC
Microchip Technology
8.110
In Stock
1 : 2,83000 €
Cut Tape (CT)
2.500 : 2,14436 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4V
34V
3.3V
-
1.3A
200kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC4680-3.3YM
IC REG BUCK 3.3V 1.3A 8SOIC
Microchip Technology
1.774
In Stock
1 : 2,83000 €
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
34V
3.3V
-
1.3A
200kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1.942

3.3V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.