LTC3201EMS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 47
Unit Price: 6,49000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 100mA 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 100mA 10-MSOP
Introducing Power by Linear

LTC3201EMS#TRPBF

DigiKey Part Number
LTC3201EMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3201EMS#TRPBF
Description
IC LED DRIVER RGLTR 100MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 100mA 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3201EMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
4.5V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Frequency
1.8MHz
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-MSOP
Voltage - Supply (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3201EMSAnalog Devices Inc.0LTC3201EMS-ND0,00000 €Parametric Equivalent
LTC3201EMS#PBFAnalog Devices Inc.47LTC3201EMS#PBF-ND6,49000 €Parametric Equivalent
LTC3201EMS#TRAnalog Devices Inc.0LTC3201EMSTR-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,73039 €9.325,98 €
Manufacturers Standard Package
Unit Price without VAT:3,73039 €
Unit Price with VAT:4,43916 €