LTC3201 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC381A

DigiKey Part Number
DC381A-ND
Manufacturer
Manufacturer Product Number
DC381A
Description
EVAL BOARD FOR LTC3201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3201 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
100mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4.22V
Features
-
Voltage - Input
3.3V
Contents
Board(s)
Utilized IC / Part
LTC3201
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1109,69000 €109,69 €
Manufacturers Standard Package
Unit Price without VAT:109,69000 €
Unit Price with VAT:130,53110 €