


LTC3201EMS#PBF | |
|---|---|
DigiKey Part Number | LTC3201EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3201EMS#PBF |
Description | IC LED DRIVER RGLTR 100MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 100mA 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3201EMS#PBF Models |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100mA |
Packaging Tube | Frequency 1.8MHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01400 € | 50,14 € |
| 50 | 4,42160 € | 221,08 € |
| 100 | 4,23810 € | 423,81 € |
| 250 | 4,04452 € | 1.011,13 € |
| 500 | 3,92782 € | 1.963,91 € |
| 1.000 | 3,83177 € | 3.831,77 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |


