Direct

LTC3201EMS | |
|---|---|
DigiKey Part Number | LTC3201EMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC3201EMS |
Description | IC LED DRIVER RGLTR 100MA 10MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 100mA 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3201EMS Models |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100mA |
Packaging Tube | Frequency 1.8MHz |
Part Status Discontinued at DigiKey | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3201EMS#PBF | Analog Devices Inc. | 37 | LTC3201EMS#PBF-ND | 6,49000 € | Direct |



