Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 15mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 15mA SC-74A, SOT-753
Introducing Power by Linear

LTC1517CS5-3.3#TRMPBF

DigiKey Part Number
LTC1517CS5-3.3#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1517CS5-3.3#TRMPBF
Description
IC REG CHARGE PUMP 3.3V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 15mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LTC1517CS5-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
4.4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,99166 €1.995,83 €
1.0003,89463 €3.894,63 €
1.5003,84602 €5.769,03 €
Manufacturers Standard Package
Unit Price without VAT:3,99166 €
Unit Price with VAT:4,75008 €