LT1784CS5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.808
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,77225 €
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.345
Unit Price: 2,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.389
Unit Price: 0,28000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1784CS5#TRPBF

DigiKey Part Number
505-LT1784CS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1784CS5#TRPBFCT-ND - Cut Tape (CT)
505-LT1784CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1784CS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1784CS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.2V/µs
Gain Bandwidth Product
2.6 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
1.6 mV
Current - Supply
750µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47376 €3.684,40 €
5.0001,44518 €7.225,90 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €