Direct
Similar

LT1613CS5#TRM | |
|---|---|
DigiKey Part Number | LT1613CS5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1613CS5#TRM |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 550mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1613CS5#TRM Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 34V |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 1.4MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1613CS5#TRMPBF | Analog Devices Inc. | 3.660 | 505-LT1613CS5#TRMPBFCT-ND | 5,82000 € | Direct |
| LT1615ES5-1#TRMPBF | Analog Devices Inc. | 8.717 | LT1615ES5-1#TRMPBFCT-ND | 5,82000 € | Similar |









