
IHLP1616BZER4R7M51 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZER4R7M51TR-ND - Tape & Reel (TR) 541-IHLP1616BZER4R7M51CT-ND - Cut Tape (CT) 541-IHLP1616BZER4R7M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER4R7M51 |
Description | FIXED IND 4.7UH 3.2 A 110 MOHM H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.2 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,55010 € | 55,01 € |
| 1.000 | 0,46383 € | 463,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41043 € | 1.641,72 € |
| 8.000 | 0,38712 € | 3.096,96 € |
| 12.000 | 0,37895 € | 4.547,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


