IHLP2020CZER100M01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 0,45326 €
Datasheet

Direct


Pulse Electronics
In Stock: 7.289
Unit Price: 0,63000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.803
Unit Price: 0,94000 €
Datasheet

Direct


Bourns Inc.
In Stock: 2.262
Unit Price: 1,03000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,24984 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,85000 €
Datasheet
IHLP 0.216"L x 0.204"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.216"L x 0.204"W

IHLP2020CZER100M01

DigiKey Part Number
541-1272-2-ND - Tape & Reel (TR)
541-1272-1-ND - Cut Tape (CT)
541-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZER100M01
Description
FIXED IND 10UH 2.5A 164 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.5 A 164mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER100M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
164mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46190 €923,80 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €