Parametric Equivalent
Similar
Similar
Similar
Similar



LT1521IST-3#TRPBF | |
|---|---|
DigiKey Part Number | LT1521IST-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1521IST-3#TRPBF |
Description | IC REG LINEAR 3V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521IST-3#TRPBF Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521IST-3#PBF | Analog Devices Inc. | 54 | LT1521IST-3#PBF-ND | 7,45000 € | Parametric Equivalent |
| MIC5200-3.0YS | Microchip Technology | 374 | 576-2359-ND | 2,46000 € | Similar |
| MIC5200-3.0YS-TR | Microchip Technology | 0 | MIC5200-3.0YS-TR-ND | 1,85278 € | Similar |
| MIC5201-3.0YS | Microchip Technology | 221 | 576-2362-ND | 1,67000 € | Similar |
| MIC5201-3.0YS-TR | Microchip Technology | 0 | MIC5201-3.0YS-TR-ND | 1,27485 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,35543 € | 8.710,86 € |
| Unit Price without VAT: | 4,35543 € |
|---|---|
| Unit Price with VAT: | 5,18296 € |







