Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



MIC5201-3.0YS-TR | |
|---|---|
DigiKey Part Number | MIC5201-3.0YS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.0YS-TR |
Description | IC REG LINEAR 3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.0YS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29090 € | 3.227,25 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |




