
T55V336M016C0070 | |
|---|---|
DigiKey Part Number | 3581-T55V336M016C0070TR-ND - Tape & Reel (TR) 3581-T55V336M016C0070CT-ND - Cut Tape (CT) 3581-T55V336M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V336M016C0070 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V336M016C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,63420 € | 31,71 € |
| 100 | 0,58330 € | 58,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47881 € | 383,05 € |
| 1.600 | 0,45552 € | 728,83 € |
| 2.400 | 0,44385 € | 1.065,24 € |
| 4.000 | 0,43092 € | 1.723,68 € |
| 5.600 | 0,42336 € | 2.370,82 € |
| 8.000 | 0,41608 € | 3.328,64 € |
| 9.600 | 0,41263 € | 3.961,25 € |
| 19.200 | 0,40102 € | 7.699,58 € |
| 20.000 | 0,40040 € | 8.008,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



