


LT1521CS8#PBF | |
|---|---|
DigiKey Part Number | LT1521CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1521CS8#PBF |
Description | IC REG LINEAR POS ADJ 300MA 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CS8#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature 0°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,05800 € | 50,58 € |
| 25 | 4,68560 € | 117,14 € |
| 100 | 4,27660 € | 427,66 € |
| 300 | 4,04837 € | 1.214,51 € |
| 500 | 3,96396 € | 1.981,98 € |
| 1.000 | 3,86720 € | 3.867,20 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |





