LT1492CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 490
Unit Price: 10,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.984
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.497
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.712
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.459
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.259
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.625
Unit Price: 5,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.556
Unit Price: 2,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.459
Unit Price: 2,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.381
Unit Price: 1,26000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1492CS8

DigiKey Part Number
LT1492CS8-ND
Manufacturer
Manufacturer Product Number
LT1492CS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1492CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
120 µV
Current - Supply
425µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types