
OPA2244UA | |
|---|---|
DigiKey Part Number | 296-OPA2244UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2244UA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244UA Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2244UA/2K5 | Texas Instruments | 2.803 | 296-39112-1-ND | 2,75000 € | MFR Recommended |
| LM258ADT | STMicroelectronics | 504 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,23000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.984 | 497-11014-1-ND | 0,31000 € | Similar |
| LM2904DT | STMicroelectronics | 1.625 | 497-1561-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10000 € | 21,00 € |
| 75 | 1,76587 € | 132,44 € |
| 150 | 1,68827 € | 253,24 € |
| 300 | 1,62437 € | 487,31 € |
| 525 | 1,58114 € | 830,10 € |
| 1.050 | 1,53620 € | 1.613,01 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


