Direct
Similar
Similar
Similar
Similar

LT1213CS8#TR | |
|---|---|
DigiKey Part Number | LT1213CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1213CS8#TR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1213CS8#TR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.4mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-SO |
Current - Input Bias 90 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1213CS8#TRPBF | Analog Devices Inc. | 2.144 | 505-LT1213CS8#TRPBFCT-ND | 8,97000 € | Direct |
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | 0,23000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,20000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.999 | 497-11014-1-ND | 0,31000 € | Similar |




