Direct
Similar
Similar
Similar

LT1211CS8 | |
|---|---|
DigiKey Part Number | LT1211CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1211CS8 |
Description | IC OPAMP GP 14MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1211CS8 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1211CS8#PBF | Analog Devices Inc. | 514 | LT1211CS8#PBF-ND | 8,97000 € | Direct |
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DR | Texas Instruments | 20.544 | 296-14591-1-ND | 0,21000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,23000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.984 | 497-11014-1-ND | 0,31000 € | Similar |




