Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1117CST#TR | |
|---|---|
DigiKey Part Number | LT1117CST#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1117CST#TR |
Description | IC REG LINEAR 800MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CST#TR Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1117CST#TRPBF | Analog Devices Inc. | 4.186 | LT1117CST#TRPBFCT-ND | 5,54000 € | Direct |
| REG1117 | Rochester Electronics, LLC | 1.360 | 2156-REG1117-ND | 3,06000 € | Similar |
| REG1117/2K5 | Texas Instruments | 5.224 | 296-REG1117/2K5CT-ND | 2,70000 € | Similar |
| REG1117A | Texas Instruments | 0 | REG1117A-ND | 1,97504 € | Similar |
| REG1117A/2K5 | Texas Instruments | 25.080 | 296-41384-1-ND | 2,92000 € | Similar |




