MFR Recommended
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar



REG1117A | |
|---|---|
DigiKey Part Number | REG1117A-ND |
Manufacturer | |
Manufacturer Product Number | REG1117A |
Description | IC REG LIN POS ADJ 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,71692 € | 824,12 € |
| Unit Price without VAT: | 1,71692 € |
|---|---|
| Unit Price with VAT: | 2,04313 € |






