


NCV1117STAT3G | |
|---|---|
DigiKey Part Number | NCV1117STAT3GOSTR-ND - Tape & Reel (TR) NCV1117STAT3GOSCT-ND - Cut Tape (CT) NCV1117STAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117STAT3G |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117STAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33640 € | 8,41 € |
| 100 | 0,29330 € | 29,33 € |
| 250 | 0,27276 € | 68,19 € |
| 500 | 0,26038 € | 130,19 € |
| 1.000 | 0,25020 € | 250,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22808 € | 912,32 € |
| 8.000 | 0,22257 € | 1.780,56 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |





