


TLV1117IDCY | |
|---|---|
DigiKey Part Number | 296-34404-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117IDCY |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IDCY Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117SC-R | STMicroelectronics | 31.383 | 497-4241-1-ND | 0,39000 € | Similar |
| LT1117CST#PBF | Analog Devices Inc. | 332 | LT1117CST#PBF-ND | 5,59000 € | Similar |
| LT1117CST#TRPBF | Analog Devices Inc. | 4.111 | LT1117CST#TRPBFCT-ND | 5,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 80 | 0,61600 € | 49,28 € |
| 160 | 0,58463 € | 93,54 € |
| 320 | 0,55888 € | 178,84 € |
| 560 | 0,55413 € | 310,31 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

