LT1086IM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 765
Unit Price: 7,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.745
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.523
Unit Price: 3,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.472
Unit Price: 2,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.419
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.888
Unit Price: 1,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 183
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.125
Unit Price: 2,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.935
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.571
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.044
Unit Price: 1,73000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,65050 €
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1086IM

DigiKey Part Number
LT1086IM-ND
Manufacturer
Manufacturer Product Number
LT1086IM
Description
IC REG LINEAR 1.5A DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086IM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Part Status
Obsolete
Supplier Device Package
DDPAK-3
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1086IM#PBFAnalog Devices Inc.765505-LT1086IM#PBF-ND7,97000 €Direct
LD1086D2MTRSTMicroelectronics10.745497-3439-1-ND1,33000 €Similar
LM1084IS-ADJ/NOPBTexas Instruments1.523LM1084IS-ADJ/NOPB-ND3,21000 €Similar
LM1084ISX-ADJ/NOPBTexas Instruments5.472LM1084ISX-ADJ/NOPBCT-ND2,52000 €Similar
LM1085IS-ADJ/NOPBTexas Instruments1.419LM1085IS-ADJ/NOPB-ND2,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types