


LM1086CSX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086CSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1086CSX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1086CSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086CSX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CSX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,43680 € | 35,92 € |
| 100 | 1,28670 € | 128,67 € |
| 250 | 1,21524 € | 303,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17214 € | 586,07 € |
| 1.000 | 1,13670 € | 1.136,70 € |
| 1.500 | 1,11893 € | 1.678,39 € |
| 2.500 | 1,09925 € | 2.748,12 € |
| 3.500 | 1,08775 € | 3.807,12 € |
| 5.000 | 1,07669 € | 5.383,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |









