Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX2815AT-L/TR | |
|---|---|
DigiKey Part Number | SPX2815AT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX2815AT-L/TR |
Description | IC REG LIN POS ADJ 1.5A TO263-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2815AT-L/TR Models |
Category | Voltage Dropout (Max) 1.2V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086D2MTR | STMicroelectronics | 10.745 | 497-3439-1-ND | 1,33000 € | Similar |
| LM1086IS-ADJ/NOPB | Texas Instruments | 1.571 | LM1086IS-ADJ/NOPB-ND | 2,69000 € | Similar |
| LM1086ISX-ADJ/NOPB | Texas Instruments | 2.544 | LM1086ISX-ADJ/NOPBCT-ND | 1,73000 € | Similar |
| LT1086CM | Analog Devices Inc. | 0 | LT1086CM-ND | 0,00000 € | Similar |
| LT1086CM#PBF | Analog Devices Inc. | 2.412 | 505-LT1086CM#PBF-ND | 7,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65050 € | 325,25 € |
| Unit Price without VAT: | 0,65050 € |
|---|---|
| Unit Price with VAT: | 0,77410 € |




