


LM1084ISX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1084ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1084ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1084ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1084ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084ISX-ADJ/NOPB Models |
Category | Voltage Dropout (Max) 1.5V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,87900 € | 18,79 € |
| 25 | 1,72000 € | 43,00 € |
| 100 | 1,54510 € | 154,51 € |
| 250 | 1,46176 € | 365,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41152 € | 705,76 € |
| 1.000 | 1,37016 € | 1.370,16 € |
| 1.500 | 1,34945 € | 2.024,17 € |
| 2.500 | 1,32651 € | 3.316,28 € |
| 3.500 | 1,31310 € | 4.595,85 € |
| 5.000 | 1,30020 € | 6.501,00 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |











