LT1054CSW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 39
Unit Price: 9,81000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.436
Unit Price: 3,61000 €
Datasheet

Direct


Texas Instruments
In Stock: 6.179
Unit Price: 3,24000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.737
Unit Price: 3,78000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.323
Unit Price: 3,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 91
Unit Price: 3,37000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1054CSW

DigiKey Part Number
LT1054CSW-ND
Manufacturer
Manufacturer Product Number
LT1054CSW
Description
IC REG CHARGE PUMP ADJ/2.5V 16SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1054CSW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric, Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
25kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types