
LT1054IDWR | |
|---|---|
DigiKey Part Number | 296-17595-2-ND - Tape & Reel (TR) 296-17595-1-ND - Cut Tape (CT) 296-17595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1054IDWR |
Description | IC REG CHRG PUMP ADJ/3.5V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054IDWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,79120 € | 69,78 € |
| 100 | 2,52700 € | 252,70 € |
| 250 | 2,40128 € | 600,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21119 € | 4.422,38 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |


