LT1014IN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 430
Unit Price: 11,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.676
Unit Price: 4,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.236
Unit Price: 7,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 102.270
Unit Price: 5,65413 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.370
Unit Price: 4,77630 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.515
Unit Price: 5,12060 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.395
Unit Price: 4,85377 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41.414
Unit Price: 5,44766 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.387
Unit Price: 5,80044 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.078
Unit Price: 9,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.712
Unit Price: 6,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.143
Unit Price: 6,66000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14 PDIP Pins

LT1014IN

DigiKey Part Number
LT1014IN-ND
Manufacturer
Manufacturer Product Number
LT1014IN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1014IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable