TLE2024AIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,16461 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: 20,22000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2024AIN

DigiKey Part Number
296-10373-5-ND
Manufacturer
Manufacturer Product Number
TLE2024AIN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2024AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
750 µV
Current - Supply
1.05mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.515 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.515In Stock
Ships from Rochester Electronics, LLC