
TLE2024CN | |
|---|---|
DigiKey Part Number | 296-10376-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024CN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,49200 € | 898,40 € |
| Unit Price without VAT: | 4,49200 € |
|---|---|
| Unit Price with VAT: | 5,34548 € |

