


EVAL-AD7730LEBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7730LEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7730LEBZ |
Description | BOARD EVALUATION FOR AD7730 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7730 - 24 Bit 600 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 600 | |
Data Interface | Serial | |
Input Range | ±80mV | |
Power (Typ) @ Conditions | 125mW @ 600SPS | |
Utilized IC / Part | AD7730 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,70000 € | 241,70 € |
| Unit Price without VAT: | 241,70000 € |
|---|---|
| Unit Price with VAT: | 287,62300 € |




