



AD7730BNZ | |
|---|---|
DigiKey Part Number | AD7730BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7730BNZ |
Description | IC AFE 24BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7730BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 € | 34,69 € |
| 15 | 27,53800 € | 413,07 € |
| 30 | 26,42700 € | 792,81 € |
| 105 | 24,89343 € | 2.613,81 € |
| 255 | 24,09145 € | 6.143,32 € |
| Unit Price without VAT: | 34,69000 € |
|---|---|
| Unit Price with VAT: | 41,28110 € |



