AD7730 - 24 Bit 1.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7730 - 24 Bit 1.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7730EBZ
EVAL-AD7730EBZ

EVAL-AD7730EBZ

DigiKey Part Number
EVAL-AD7730EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7730EBZ
Description
BOARD EVAL FOR AD7730
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7730 - 24 Bit 1.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Input Range
±80mV
Packaging
Box
Power (Typ) @ Conditions
125mW @ 1.2kSPS
Part Status
Active
Utilized IC / Part
AD7730
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
24
Base Product Number
Sampling Rate (Per Second)
1.2k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1238,61000 €238,61 €
Manufacturers Standard Package
Unit Price without VAT:238,61000 €
Unit Price with VAT:283,94590 €