


AD7730LBRZ | |
|---|---|
DigiKey Part Number | AD7730LBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7730LBRZ |
Description | IC AFE 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7730LBRZ Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits 24 | Supplier Device Package 24-SOIC |
Number of Channels 1 | Base Product Number |
Power (Watts) 125 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 10 | 27,88200 € | 278,82 € |
| 31 | 25,98194 € | 805,44 € |
| 124 | 24,34379 € | 3.018,63 € |
| 279 | 23,64283 € | 6.596,35 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |



