


AD7730BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7730BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7730BRUZ-REEL7CT-ND - Cut Tape (CT) AD7730BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7730BRUZ-REEL7 |
Description | IC AFE 1 CHAN 24BIT 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7730BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| 10 | 20,17100 € | 201,71 € |
| 25 | 18,24840 € | 456,21 € |
| 100 | 18,05130 € | 1.805,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,05133 € | 18.051,33 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |



