
DC2425A-D | |
|---|---|
DigiKey Part Number | DC2425A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC2425A-D |
Description | DEMO BOARD FOR LTC2310-14 |
Customer Reference | |
Detailed Description | LTC2310-14 - 14 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, Serial |
Manufacturer Analog Devices Inc. | Input Range 8Vpp |
Packaging Box | Power (Typ) @ Conditions 35mW @ 2MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2310-14 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 2M |



