



LTC2310IMSE-16#PBF | |
|---|---|
DigiKey Part Number | LTC2310IMSE-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2310IMSE-16#PBF |
Description | IC ADC 16BIT 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2310IMSE-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 3.13V ~ 3.47V, 5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Input Type Differential | Supplier Device Package 16-MSOP-EP |
Data Interface LVDS - Serial, Serial | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 18,94900 € | 189,49 € |
| 37 | 17,40027 € | 643,81 € |
| 111 | 16,47423 € | 1.828,64 € |
| 259 | 15,93201 € | 4.126,39 € |
| 518 | 15,57486 € | 8.067,78 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |



