16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
16-MSOP-EP
High Speed Converters by Analog Devices

LTC2310HMSE-16#PBF

DigiKey Part Number
LTC2310HMSE-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2310HMSE-16#PBF
Description
IC ADC 16BIT SAR 16MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2310HMSE-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,14000 €23,14 €
1018,64000 €186,40 €
3717,11703 €633,33 €
11116,20586 €1.798,85 €
25915,67201 €4.059,05 €
51815,32062 €7.936,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,14000 €
Unit Price with VAT:27,53660 €