



LTC2310CMSE-12#PBF | |
|---|---|
DigiKey Part Number | LTC2310CMSE-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2310CMSE-12#PBF |
Description | IC ADC 12BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2310CMSE-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 7,48100 € | 74,81 € |
| 37 | 6,77730 € | 250,76 € |
| 111 | 6,35703 € | 705,63 € |
| 259 | 6,11062 € | 1.582,65 € |
| 518 | 5,94844 € | 3.081,29 € |
| 1.036 | 5,81495 € | 6.024,29 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |



