
DC208A-A | |
|---|---|
DigiKey Part Number | DC208A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC208A-A |
Description | EVAL BOARD FOR LTC1559-3.3 |
Customer Reference | |
Detailed Description | LTC1559-3.3 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC1559-3.3 |
Packaging Bulk | Primary Attributes Battery Backup |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |





