Similar



LTC1559CS-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC1559CS-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1559CS-3.3#PBF |
Description | IC BATT PWR MGT NICAD 1C 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Nickel Cadmium 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1559CS-3.3#PBF Models |
Category | Fault Protection Over Temperature, Short Circuit |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Power Management | Supplier Device Package 16-SO |
Battery Chemistry Nickel Cadmium | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1559CS-3.3 | Analog Devices Inc. | 0 | LTC1559CS-3.3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,50200 € | 550,20 € |
| Unit Price without VAT: | 5,50200 € |
|---|---|
| Unit Price with VAT: | 6,54738 € |


