Battery Power Management IC Nickel Cadmium 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Nickel Cadmium 8-SO
Introducing Power by Linear

LTC1559CS8-5#PBF

DigiKey Part Number
LTC1559CS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1559CS8-5#PBF
Description
IC BAT PWR MGMT NIC CAD 1C 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Nickel Cadmium 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1559CS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Power Management
Battery Chemistry
Nickel Cadmium
Number of Cells
1
Fault Protection
Over Temperature, Short Circuit
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1005,20890 €520,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,20890 €
Unit Price with VAT:6,19859 €