


LTC1559CS-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC1559CS-3.3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1559CS-3.3#TRPBF |
Description | IC BATT PWR MGT NICAD 1C 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Nickel Cadmium 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1559CS-3.3#TRPBF Models |
Category | Fault Protection Over Temperature, Short Circuit |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Power Management | Supplier Device Package 16-SO |
Battery Chemistry Nickel Cadmium | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,87126 € | 12.178,15 € |
| Unit Price without VAT: | 4,87126 € |
|---|---|
| Unit Price with VAT: | 5,79680 € |

