



ADXL313WACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL313WACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL313WACPZ-RL7CT-ND - Cut Tape (CT) 505-ADXL313WACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL313WACPZ-RL7 |
Description | ACCEL 0.5-4G I2C/SPI 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±0.5g, 1g, 2g, 4g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±0.5g, 1g, 2g, 4g | |
Sensitivity (LSB/g) | 1024 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Standby Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 5 | 8,71400 € | 43,57 € |
| 10 | 8,37800 € | 83,78 € |
| 25 | 7,97800 € | 199,45 € |
| 50 | 7,70480 € | 385,24 € |
| 100 | 7,46630 € | 746,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,76106 € | 6.761,06 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |











