PTN3460IBS/F2MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3460IBS/F2MP

DigiKey Part Number
568-15393-2-ND - Tape & Reel (TR)
568-15393-1-ND - Cut Tape (CT)
568-15393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN3460IBS/F2MP
Description
IC INTFACE SPECIALIZED 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LVDS Interface 56-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PTN3460IBS/F2MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LVDS
Interface
-
Voltage - Supply
3.3V
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,14000 €5,14 €
103,94300 €39,43 €
253,64240 €91,06 €
1003,31230 €331,23 €
2503,15496 €788,74 €
5003,06014 €1.530,07 €
1.0002,98209 €2.982,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,91787 €5.835,74 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €