
PTN3460IBS/F1MP | |
|---|---|
DigiKey Part Number | 568-11583-2-ND - Tape & Reel (TR) 568-11583-1-ND - Cut Tape (CT) 568-11583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3460IBS/F1MP |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PTN3460IBS/F1MP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LVDS | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,19800 € | 31,98 € |
| 25 | 3,07840 € | 76,96 € |
| 100 | 3,02690 € | 302,69 € |
| 250 | 2,97560 € | 743,90 € |
| 500 | 2,92432 € | 1.462,16 € |
| 1.000 | 2,89011 € | 2.890,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,68490 € | 5.369,80 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |











